You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Quick Clamp (Black) -
T57224
- Manufacturer:
- DOUGHTY DOUGHTY
- Manufacturer Part No:
- T57224
- Order Code:
- ST03424
- Technical Datasheet:
- T57224 Datasheet
Product Overview
- Supplied fitted with a 29mm receiver
- Supplied with lynch pin for secondary locking
- Designed predominantly for use in the TV/film industry
- Manufactured from high tensile aluminium extrusion
- SWL: 250kg
- Tube diameters: 48-51mm
- Width: 50mm
- Weight: 0.93kg
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.10 (£58.92) | ( ) |
10+ | £42.97 (£51.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.