You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twenty Clamp, 50mm -
T58400
- Manufacturer:
- DOUGHTY DOUGHTY
- Manufacturer Part No:
- T58400
- Order Code:
- ST02155
- Technical Datasheet:
- T58400 Datasheet
Product Overview
- Fully TUV approved
- Tube diameter: 48 - 51mm
- Width: 28mm
- Overall height: 100mm
- Fixing: M10 or M12 captive bolt and nut (M10 supplied)
- SWL: 20kg
- Weight: 0.28kg
Product Information
Technical Documents (1)
39 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 27/10/25
20 more will be available week commencing 27/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.56 (£16.27) | ( ) |
10+ | £10.85 (£13.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.