You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50kg Pressure Die Cast Clamp - 

T58410

T58410 - 50kg Pressure Die Cast Clamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T58410
Order Code:
ST04282

Product Overview

The T58410 from Doughty is a 50kg pressure die cast clamp.
  • Tube Diameter: 38 - 51mm
  • Width: 30mm
  • Overall Height: 110mm
  • Fixing: M10 or M12 Captive Bolt and Nut (M10 supplied)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£16.28 ( £19.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.28 (£19.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --