You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tough Box with 6x 15A Sockets - Black -
T78235
Product Range Selector (Doughty Tough Box)
See all from this product rangeProduct Overview
- Folded 2mm laser profiled construction
- Hinged front panel for ease of socket termination
- Back box is profiled to accept ‘U' bolts for barrel-mounting, or Unistrut nuts for channel mounting
- A movable segregation plate located on the Din rail allows mixed LV and ELV combinations
- Dimensions (WxHxD): 250x200x100mm
Product Information
- :
- Doughty Tough Box
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £127.87 (£153.44) | ( ) |
3+ | £107.41 (£128.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.