You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm TCT Kitchen Door Hinge Cutter -
14037
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 14037
- Order Code:
- TL24192
- Also Known As:
- GTIN UPC EAN: 5010559140374
Product Overview
- Heavy-duty tungsten carbide-tipped cutting head with centre point
- Twin cutting edges for fast waste removal and clean cutting
- Cuts standard-sized cup hole hinges
- For use with softwood, medium hardwood, chipboard and MDF
- Compatible with drills with a standard 10/13mm chuck
Product Information
- :
- 35mm
- :
- -
- :
- -
- :
- 59mm
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.45 (£6.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.