You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Square Drive Metric Socket Set, 25 Piece -
16443
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 16443
- Order Code:
- TL21708
- Product Range
- Draper Tools - Socket Sets
- Also Known As:
- GTIN UPC EAN: 5010559164431
Product Range Selector (Draper Tools - Socket Sets)
See all from this product rangeProduct Overview
- Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish
- Each socket has a knurled ring for extra grip
- Supplied with a 72 tooth reversible soft grip ratchet and accessories
- Packed in tough plastic storage case
- Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications
Contents
12x Sockets: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 7x Deep Sockets: 5mm, 6mm, 7mm, 8mm, 10mm, 11mm, 13mm, 72 Tooth Reversible Ratchet with Soft Grip Handle and Quick Release Button, 2x Wobble Extension Bars: 50mm, 150mm, Sliding 'T' bar, Universal Joint, Spinner Handle
Product Information
- :
- 12x Sockets, 7x Deep Sockets, 72 Tooth Reversible Ratchet with Soft Grip Handle and Quick Release Button, 2x Wobble Extension Bars: 50mm, 150mm, Sliding 'T' bar, Universal Joint, Spinner Handle
- :
- Draper Tools - Socket Sets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.44 (£48.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.