You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glazing Shovel -
21062
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 21062
- Order Code:
- TL24202
- Also Known As:
- GTIN UPC EAN: 5059482069376
Product Overview
- Made from heavy-duty ABS plastic
- Toe and heel tool for glazed units to prevent dropping
- Can also lift and position sealed glazed units while they are wedged in place with packers, and scrape off excess silicone
- Easy grip handle for user comfort
Product Information
- :
- -
- :
- 70mm
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.77 (£3.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.