You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4"& 1/2" Metric Socket Set, 83 Piece - 

21444

21444 - 1/4"& 1/2" Metric Socket Set, 83 Piece
21444 - 1/4"& 1/2" Metric Socket Set, 83 Piece
21444 - 1/4"& 1/2" Metric Socket Set, 83 Piece
21444 - 1/4"& 1/2" Metric Socket Set, 83 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
21444
Order Code:
TL24517
Also Known As:
GTIN UPC EAN: 5059482043932
Technical Datasheet:
21444   Datasheet
See all Technical Docs

Product Overview

This high-quality metric socket set is made from chrome vanadium steel (CR-V) which is correctly hardened and tempered for strength and durability. The components are finished with satin chrome plating for corrosion protection. Manufactured and tested in accordance with valid DIN and ISO standards. The 1/2, 72-tooth ratchets are equipped with an easy-to-use reverse lever to change the direction. It has a quick-release button to allow the rapid locking and quick release of sockets. Fitted with an ergonomic soft grip handle. The Draper HI-TORQ® sockets deliver optimum leverage with minimal risk of damage. There is a selection of Draper HI-TORQ®® combination spanners with 12-point ring ends that are chamfered and deep offset at 15 degrees. This delivers maximum leverage by transferring torque to the flats. It also simultaneously prevents slipping or damage to the fastener. The open end is also offset at 15 degrees for easier working in confined spaces. A wide range of screwdriver bits is organised in its own plastic storage case. The bits are made from high-quality CR-V steel and have a shot blast finish. The set includes many attachments and tools, including universal joints, extension bars and a sliding T-bar. There is also a spark plug socket, pliers, flexible hose screwdriver, and a pickup tool with integral LED light for retrieving nuts and washers in poorly lit, tight areas. Supplied in a robust plastic case for ease of transportation and storage.
  • Made from chrome vanadium steel with satin chrome plating for corrosion protection
  • 72-tooth ratchets with easy-to-use reverse lever to change the direction
  • Ratchets have quick-release button for rapid locking and release of sockets
  • Draper HI-TORQ® sockets deliver optimum leverage with minimal risk of damage
  • Includes selection of Draper HI-TORQ® combination spanners with 12-point ring ends
  • Many attachments and tools, including universal joints, extension bars and a sliding T-bar
  • Robust case for transportation and storage

Contents

1/4" Drive: 12x 6-pt sockets, 5x 6-pt deep sockets, Universal joint, 2x Extension bars, Sliding T-bar, Hex(F)–1/4"(F) adaptor, Quick-release 72T ratchet, Spinner handle. 1/2” Drive: 16x 6-pt sockets, 3x 6-pt impact sockets, Universal Joint, 10mm Spark plug socket, 2x Extension bars, 1/2”-3/8” Bit adaptor, Quick-release 72T ratchet, 4x 3/8” 75mm Spline bits, Hex(M)–1/4"(M) adaptor, 7mm flex hose driver, 1x Slot bit (1/4" hex), 4x PH bits (1/4" hex), 3x PZ bits (1/4" hex), 11x Mixed 1/4" hex bits, 6x Comb. Spanners, Mini long nose pliers, Mini side cutters, Pick-up tool

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5059482043932

7 In stock Need more?

???PF_PDP_RSP_SUP???

£54.79 ( £65.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.79 (£65.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --