You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg - 

3217

3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg
3217 - Foldable Garden Trolley / Festival Cart with Large Wheels, 80kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3217
Order Code:
SI20500
Also Known As:
GTIN UPC EAN: 5059482048104

Product Overview

  • Strong steel frame
  • Large, sturdy wheels
  • Comfortable foam grip handle
  • Folds for easy storage and portability
  • Maximum load of 80kg
  • Dimensions (HxWxD): 560mm x 980mm x 620mm
  • Folded Dimensions (HxWxD): 180mm x 750mm x 620mm

Product Information


:
Garden Trolley

:
80kg

:
560mm

:
980mm

:
620mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5059482048104

21 In stock Need more?

???PF_PDP_RSP_SUP???

£66.59 ( £79.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.59 (£79.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --