You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Ratchet Torque Wrench, 10Nm - 80Nm -
34570
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 34570
- Order Code:
- TL21693
- Product Range
- Draper Tools - Torque Wrench
- Also Known As:
- GTIN UPC EAN: 5010559345700
Product Range Selector (Draper Tools - Torque Wrench)
See all from this product rangeProduct Overview
- Ratchet head is engraved with Nm and lb - in scales on the barrel of the wrench
- The micrometer type sleeve allows accurate preset torque values to be set
- When torque is reached the wrench produces an Audible click and a slight release of tension
- Calibration certificate included
- Supplied in blow mould storage case
- Range: 10Nm - 80Nm/88.5lb - 708lb
- Overall Length: 280mm
Product Information
- :
- Wrench
- :
- 88.5in-lb to 708in-lb
- :
- 10N-m to 80N-m
- :
- -
- :
- 0.375"
- :
- 280mm
- :
- Draper Tools - Torque Wrench
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.22 (£39.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.