You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200kg Steel Mesh Garden Cart / Festival Trolley -
58552
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 58552
- Order Code:
- SI19207
- Also Known As:
- GTIN UPC EAN: 5010559585526
Product Range Selector (Draper Tools - Garden Trolleys)
See all from this product rangeProduct Overview
- Steel fabricated cart with fold down sides, foam handle and heavy-duty pneumatic wheels
- Made from robust steel, which enables the cart to make light work of moving heavy material
- Perfectly designed for a host of garden related activities and capable of carrying loads up to 200kg
- This steel mesh gardeners cart makes light work of moving heavy gardening material
- Perfect for use by domestic and professional gardeners
- Internal Dimensions (LxWxD): 865mm x 465mm x 210mm
- Load Capacity: 200kg
Product Information
- :
- Garden Trolley
- :
- 200kg
- :
- 210mm
- :
- 465mm
- :
- 865mm
- :
- Draper Tools - Garden Trolleys
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.