You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" 4.8HP Petrol Water Pump -
64065
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 64065
- Order Code:
- SI19262
- Also Known As:
- GTIN UPC EAN: 5010559640652
Product Range Selector (Draper Tools - Petrol Water Pumps)
See all from this product rangeProduct Overview
- Ideal for building sites and agricultural applications where mains power is not available
- Self priming
- Powered by a 4.8HP four stroke petrol engine
- Heavy duty tubular steel frame with coated finish
- Easy pull start
- Hose Outlet Size: 50mm
- Supplied with two metal hose couplings, suction filter and box spanner
- Maximum Head Height: 25m
- Max Head Height (Suction): 8m
- Maximum Output: 500L/min
- Engine: 4.8HP - 4 stroke OHV
- Displacement: 196cc
Product Information
- :
- -
- :
- -
- :
- -
- :
- 500l/min
- :
- -
- :
- -
- :
- -
- :
- 25m
- :
- -
- :
- Draper Tools - Petrol Water Pumps
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £181.74 (£218.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.