You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1700W Petrol Inverter Generator -
80956
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 80956
- Order Code:
- SI19263
- Also Known As:
- GTIN UPC EAN: 5010559809561
Product Overview
- This compact powerful generator is lightweight and portable, fitted with a carry handle
- The generator is powered by a 4-stroke petrol engine with an easy pull recoil start
- It is quiet and runs continuously for 3.8 hours at 100% load
- It includes pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment
- The generator includes 2x 230V sockets and a 12V DC output
- Rated Output: 1700W
- Maximum Output: 1800W
- Voltage: 230V
- Engine Capacity: 99cc Petrol
- Fuel Tank: 4.1L
Contents
Petrol Inverter Generator, Spark Plug Wrench, Screwdriver, 12V Charging Lead
Product Information
- :
- Petrol
- :
- 1700W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.8h
- :
- 3.8h
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £419.77 (£503.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.