You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Plastic Spray Bottle, 500ml -
82462
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 82462
- Order Code:
- SI20502
- Product Range
- Draper - Spray Bottles
- Also Known As:
- GTIN UPC EAN: 5010559824625
Product Range Selector (Draper - Spray Bottles)
See all from this product rangeProduct Overview
- Trigger action spray
- Portable and lightweight
- Ideally suited for watering seedlings and plants
- For indoor and outdoor use
Product Information
- :
- Spray Bottle
- :
- 500ml
- :
- Draper - Spray Bottles
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.05 (£2.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.