You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450kg Heavy Duty Steel Mesh Garden Cart / Festival Trolley -
85634
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 85634
- Order Code:
- SI19208
- Product Range
- Draper Tools - Garden Trolleys
- Also Known As:
- GTIN UPC EAN: 5010559856343
Product Range Selector (Draper Tools - Garden Trolleys)
See all from this product rangeProduct Overview
- Steel fabricated cart with fold down sides, foam handle and heavy-duty pneumatic wheels
- Made from robust steel, which enables the cart to make light work of moving heavy material
- The handle easily converts for towing, making light work of moving heavy material
- Perfectly designed for a host of garden related activities and capable of carrying loads up to 450kg
- This steel mesh gardeners cart makes light work of moving heavy gardening material
- Perfect for use by domestic and professional gardeners
- Internal Dimensions (LxWxD): 1220mm x 610mm x 274mm
- Load Capacity: 450kg
Product Information
- :
- Garden Trolley
- :
- 450kg
- :
- 274mm
- :
- 610mm
- :
- 1220mm
- :
- Draper Tools - Garden Trolleys
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.95 (£179.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.