You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 165mm Black HSS Long Drill Bit -
8803
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 8803
- Order Code:
- TL24200
- Also Known As:
- GTIN UPC EAN: 5059482059452
Product Range Selector (Draper - HSS Drill Bits)
See all from this product rangeProduct Overview
- Longer working length compared to standard drill bits
- Fully ground with a 135° split point for precise centring
- Black oxide coating for durability and resistance to corrosion
- Does not need to be used in conjunction with a cooling agent
- Suitable for use with metal, wood, chipboard and plastic
- Compatible with a standard 10mm/13mm chuck
Product Information
- :
- 8mm
- :
- -
- :
- -
- :
- 165mm
- :
- Draper - HSS Drill Bits
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.17 (£2.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.