You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pistol-Grip Tyre Air Inflator -
91273
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 91273
- Order Code:
- TL24176
- Also Known As:
- GTIN UPC EAN: 5010559912735
Product Overview
- Clip-on connector compatible with most vehicles including; cars, commercial vehicles, motorbikes and trailers
- Fitted with an easy to read analogue gauge 65mm gauge with a heavy-duty rubber cover for increased protection
- Supplied with a 1/4" BSP male adaptor
- Hose Length: 0.33m
- Pressure Range: 0-12bar/0-170psi
- Supply Inlet: 1/4" BSP taper
Product Information
- :
- 170psi
- :
- 1/4"
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.22 (£11.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.