You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250W Storm Force Bandsaw 230V -
98471
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 98471
- Order Code:
- TL24208
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559984718
Product Overview
- Adjustable blade tensioning and tracking for cutting
- Mitre guide for crosscut work. Graduated to 30 degrees for both left and right hand angles
- Table tilting with 0-45 degree range
- Fitted with a no-volt on/off switch and 100mm dust extraction outlet
- Supplied with 7tpi blade, parallel rip fence and other accessories
Contents
Bandsaw, 7TPI Blade, Parallel Rip Fence, Open Ended Spanner, Slotted Screwdriver, Push Stick, 2x Hex Keys
Product Information
- :
- 230V
- :
- 250W
- :
- 200mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.46 (£164.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.