You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2200W 165 Bar Pressure Washer 230V -
98677
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 98677
- Order Code:
- SI20409
- Also Known As:
- GTIN UPC EAN: 5010559986774
Product Overview
- Auto control with total stop device
- Integrated detergent bottle
- Also supplied with spray lance, fixed brush, turbo nozzle, cleaning pin and inlet filter
Contents
Pressure Washer, Spray Gun, Fixed Brush, 6m High Pressure Hose, Turbo Nozzle, Integrated Detergent Bottle, Cleaning Pin, Inlet Filter
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 165bar
- :
- 165bar
- :
- 6.3l/min
- :
- 2.2kW
- :
- -
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.