You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vigor 2766ax G.Fast VDSL & Ethernet VPN Router with WiFi -
V2766AX-K
- Manufacturer:
- DRAYTEK DRAYTEK
- Manufacturer Part No:
- V2766AX-K
- Order Code:
- CS37754
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710484745507
- Technical Datasheet:
- V2766AX-K Datasheet
Product Overview
- G.Fast (Ultrafast Fibre), VDSL2 (Superfast Fibre), ADSL2+ and Ethernet Router with failover
- 1.3Gb/s Maximum sync rate with G.Fast (dependent on ISP and exchange)
- Up to 950Mb/s Firewall throughput for Ethernet WAN with hardware acceleration
- Performance up to 150Mb/s with IPsec (AES256) VPN throughput
- Dual band wireless AX3000 2x2 MU-MIMO connectivity (2402Mb/s on 5Ghz, 574Mb/s on 2.4Ghz)
- Optimised WiFi connections with Airtime Fairness and Band Steering
- WiFi Protected Setup with WEP/WPA, WPA2 and WPA3 wireless security
- Supports up to 4k NAT and routing connections with hardware QoS
- 4 LAN Subnets with VLANs (Port based/802.1q)
- 2 Dial-out LAN to LAN or Remote Teleworker VPN Tunnels
- Compatible with the VigorACS Centralised Management Platform
- USB 2.0 ports support 3G/4G modem (not included) or USB storage
- Connections: 1x Gigabit RJ45 LAN/WAN, 3x Gigabit RJ45 LAN, 1x RJ11, 2x USB 2.0
- Dimensions (HxWxD): 194x155x50mm
- 2 Year manufacturer warranty
Contents
Router, AC adaptor, Ethernet cable, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £203.74 (£244.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.