You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shaping Platform Attachment -
26150576JB
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 26150576JB
- Order Code:
- TL22665
- Product Range
- Dremel - Attachments
- Also Known As:
- GTIN UPC EAN: 8710364082377
Product Range Selector (Dremel - Attachments)
See all from this product rangeProduct Overview
- Sand, sharpen or grind at accurate 45°/90° angles with your compatible Dremel Multi-Tool
- Use to finish your cuts making them accurate, sharp and clean
- 20mm of adjustment to the shaping platform when attaching to your Dremel Multi-Tool to fine tune the attachment to your project for ultimate precision
- Versatile to use on projects with materials like wood to tidy up cuts as well as to sharpen garden tools
Contents
Shaping Platform Attachment, 407 Sanding Mandrel and Band & 932 Grinding Stone
Product Information
- :
- Shaping Platform
- :
- Dremel Multi-Tool
- :
- Dremel - Attachments
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.79 (£11.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























