You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Router Cutter Set, 7 Piece -
660
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 660
- Order Code:
- TL17584
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364069972
Product Overview
- Contents:
- 9.5mm, Dremel type 612 Piloted Beading
- 9.5mm, Dremel type 615 Corner Rounding
- 6.4mm, Dremel type 640 V-Groove
- 3.2mm, Dremel type 650 Straight
- 4.8mm, Dremel type 652 Straight
- 6.4mm, Dremel type 654 Straight
- 8.0mm, Dremel type 655 Keyhole router bit
- Handy wooden storage box
Product Information
- :
- 2x 9.5mm, 2x 6.4mm, 3.2mm, 4.8mm & 8mm Cutters
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.34 (£32.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.