You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max 3Ah Li-Ion Battery Pack -
261512V3JA
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 261512V3JA
- Order Code:
- TL22671
- Product Range
- Dremel - Battery Packs
- Also Known As:
- GTIN UPC EAN: 8710364082957
Product Range Selector (Dremel - Battery Packs)
See all from this product rangeProduct Overview
- Get your Dremel 8260 battery pack and do more with your favorite tool
- The 3Ah battery provides portable power and an impressive run-time
Product Information
- :
- 12V
- :
- Lithium Ion
- :
- 3Ah
- :
- Dremel 8260 Rotary Multi-Tool
- :
- Dremel - Battery Packs
Technical Documents (0)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
5 more will be available week commencing 06/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.98 (£47.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.