You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Tool 13mm 60 Grit Sanding Bands, 6 Pack -
408
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 408
- Order Code:
- TL20987
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364007233
Product Overview
- Removes rust from metal surfaces
- Shapes rubber surfaces
- Maximum RPM: 35000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 13mm
Applications
Maintenance & Repair
Contents
6x Sanding Bands
Product Information
- :
- 6x Sanding Bands
- :
- Sanding Band
- :
- 407 Sanding Mandrel, SC407 EZ SpeedClic Sanding Mandrel
- :
- -
- :
- -
Technical Documents (0)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.90 (£2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.