You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.2mm Rotary Tool Grout Removal Bit - 

570

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
570
Order Code:
TL21001
Product Range
Dremel - Grout Removal Accessories
Also Known As:
GTIN UPC EAN: 8710364016624

Product Range Selector (Dremel - Grout Removal Accessories)

See all from this product range

Product Overview

  • Ideal for cleaning wall and floor grout or removing grout to replace broken tiles
  • Use with the Dremel Grout Removal attachment 568
  • Accessory Length: 58mm
  • Working Length: 10mm
  • Maximum RPM: 20000 1/min
  • Shank Diameter: 3.2mm
  • Working Diameter: 3.2mm

Product Information


:
3.2mm Grout Removal Bit

:
Dremel - Grout Removal Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8710364016624

2 In stock Need more?

???PF_PDP_RSP_SUP???

£8.90 ( £10.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.90 (£10.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --