You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V LI-ION ROTARY MULTI-TOOL KIT -
8240-5/65
New- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 8240-5/65
- Order Code:
- TL24619
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364082926
Product Overview
- The same power as with a corded Multi-Tool
- Runs cooler and with lower noise
- EZ Twist nose cap, with built-in key for easy tool change
- Motor brake stops the accessory from spinning immediately after switching off the tool
- LED battery life indicator
- Battery Voltage: 12 V
- Battery Capacity: 2.0 Ah
- Charging time: 1.05 Hr
- Storage case included
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Dremel 8240, 65 high quality Dremel accessories, Shaping Platform attachment (576), Detailer's Grip attachment (577), Multi-purpose Cutting Kit (565), Line & Circle Cutter (678), Comfort Guard (550), 2x 12V Battery pack, 1.05-Hour battery charger, Spacious and sturdy Aluminium storage case
Product Information
- :
- -
- :
- -
- :
- 350000rpm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £162.37 (£194.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























