You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V LI PLATINUM ROTARY MULTI-TOOL KIT -
8250-5/65
New- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 8250-5/65
- Order Code:
- TL24620
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4053423319750
Product Overview
- Comfortable grip ensures ease of use during extended periods of work
- Reinforced digital display, providing information on speed, battery life
- Warning LED indicators for tool overload or excessive temperatures
- EZ Twist nose cap, with built-in key for easy tool change
- Battery Voltage: 12 V
- Battery Capacity: 2.0 Ah
- Charging time: 1.35 Hr
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Dremel 8250, 65 high quality Dremel accessories, 5 Attachments: Detailers grip attachment (577); Shaping platfom (576); Comfort guard (550); Line- and circle cutter (678); Multi-purpose cutting guide (565), Dremel box with adjustable dividers and 2 stackable boxes, 2x 12V Battery pack, 1.35 Hour battery charger
Product Information
- :
- -
- :
- -
- :
- 30000rpm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £191.61 (£229.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























