You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glue Gun 100-230V -
940-3
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 940-3
- Order Code:
- TL19277
- Also Known As:
- GTIN UPC EAN: 8710364052417
Product Overview
- Drip control to prevent dripping glue onto the project
- High temperature setting (195 °C): for usage with high melt glue sticks
- Silicon nozzle sleeves to prevent from burning
- Extendable plastic kickstand to easily position glue gun in a stable way by pressing a button
- Easy to push trigger handle, little force needed to press the trigger for constant flow of glue
- Glue output 18 g/min
- Ergonomic T-handle with softgrip
- Power indicator light shows if the tool is turned on
- On-Off switch to manually turn the tool on and off
- Removable cord to enable limited operation without power
- Heat-up time of 5 mins: for quick operation
- Suitable for 11/12 mm glue sticks
Contents
Glue Gun, 3x Dremel 11mm Multi-Purpose High Temp Glue Sticks & Instruction Manual
Product Information
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.89 (£32.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.