You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VersaFlame Gas Blow Torch - 

2200-4

2200-4 - VersaFlame Gas Blow Torch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
2200-4
Order Code:
TL12826
Product Range
-
Also Known As:
GTIN UPC EAN: 8710364042081
Technical Datasheet:
2200-4   Datasheet
See all Technical Docs

Product Overview

  • Ideal for soldering larger objects, such as waterpipes, and for light duty DIY'ers and hobbyists
  • Piezo ignition
  • Uses open flame and hot air
  • Adjustable flame control
  • Child safety lock
  • Tank capacity: 22g/42ml
  • Run time: 75mins

Contents

Includes Solder, Soldering Sponge, Soldering Tip, Flame Extension Piece, Deflector, Catalyst & Wrench

Product Information


:
1200°C

:
75min

:
42ml

:
0.227g

:
170mm

:
55mm

:
110mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8710364042081

4 In stock

Available until stock is exhausted

£40.77 ( £48.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.77 (£48.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --