You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4250 Platinum Edition 175W Rotary Multi-Tool Kit, 6 Attachments & 128 Accessories -
F0134250JL
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- F0134250JL
- Order Code:
- TL22661
- Product Range
- Dremel - 4250
- Also Known As:
- GTIN UPC EAN: 8710364082667
Product Range Selector (Dremel - 4250)
See all from this product rangeProduct Overview
- The highest performing corded Multi-Tool to tackle high-duty projects and tough applications for unlimited period of time
- Experience maximum corded power of the 175W motor allowing you to work on your heavy-duty DIY projects that require precision
- Start cutting, sanding, polishing, grinding and engraving right away
- Compatible with all Dremel accessories which can be switched quickly and easily thanks to the EZ Twist nose caps integrated wrench
- With its intuitive button placement and rubber soft grip you will be in total control over your demanding projects
- Most inclusive Dremel 4250 kit; 128 accessories and 6 attachments will allow you to unlock the full Dremel experience
- Keep all your accessories and attachments organised with the spacious and sturdy storage case
Contents
Dremel 4250 Multi-Tool, 128 High Quality Dremel Accessories, Detailer's Grip Attachment, Line & Circle Cutter Attachment, Right Angle Attachment, Cutting Guide Attachment, Shaping Platform Attachment, Flexshaft Attachment, Deluxe Aluminium Carry Case
Product Information
- :
- 230V
- :
- 175W
- :
- 35000rpm
- :
- Dremel - 4250
- :
- UK Type G
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.79 (£174.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.