You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 2Ah Li-Ion Cordless Rotary Multi-Tool Kit with 15 Accessories -
F0137760JB
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- F0137760JB
- Order Code:
- TL22662
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364081400
Product Overview
- Easy-to-use. Versatile. Use anywhere
- Easily switch between applications within many DIY projects, whether its sanding, grinding, sharpening, carving, engraving, cleaning or polishing
- Take on multiple kinds of creative projects or light duty DIY projects with the 15 accessories included
- You'll be ready for your next DIY-project anytime and any place with the cordless and USB-chargeable Dremel Lite
- With the included quick start guide and accessory information sheet, you have all the elements to create the perfect first experience
- Battery Voltage: 3.6V
- Battery Capacity: 2Ah
- Charging Time: 2.75 h
- No Load Speed: 8.000 - 25.000 1/min
Contents
Dremel Lite, 15 High Quality Dremel Accessories & USB Charger and Plug
Product Information
- :
- 230V
- :
- -
- :
- 25000rpm
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.62 (£70.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.