You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS20-1/5 70W 2-in-1 Electric Moto-Saw 230V -
MS20-1/5
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- MS20-1/5
- Order Code:
- TL16299
- Also Known As:
- GTIN UPC EAN: 8710364062782
Product Overview
- 70W Powerful motor
- Dual functioning: stationary mode
- Reduced vibration: hold down
- Easy to use: quick accessory and compact
- Guide rails and parallel guide to assist cutting up to 18 mm
- Variable speed 1.500-2.250 rpm
Contents
Dremel Moto-Saw, 2x Wood Cutting Blades, 2x Fine Wood Cutting Blades, Metal Cutting Blade, Parallel Guide Attachment, Manual & Sturdy Storage Case
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 70W
- :
- -
- :
- Jigsaw
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.79 (£120.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.