You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SC456 Rotary Tool EZ SpeedClic Metal Cutting Discs 14mm x 38mm, 5 Pack -
SC456
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- SC456
- Order Code:
- TL12815
- Product Range
- EZ SpeedClic
- Also Known As:
- GTIN UPC EAN: 8710364042821
Product Range Selector (EZ SpeedClic)
See all from this product rangeProduct Overview
- Outstanding cutting performance
- Consistent cutting depth and long cutting life
- High-quality concentration and excellent concentricity
- Disc Diameter: 38mm
- Shank Diameter: 3.2mm
- Max Working Depth: 14mm
Product Information
- :
- Cutting Disc
- :
- Dremel Rotary Tool
- :
- Dremel - SpeedClic Cutting Discs
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.68 (£9.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.