You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP55 Weatherproof PowerCord Connection Box Green 110 x 150 x 285mm -
FL-1859-285 GREEN
- Manufacturer:
- DRIBOX DRIBOX
- Manufacturer Part No:
- FL-1859-285 GREEN
- Order Code:
- EN82669
- Product Range
- Dri-Box Outdoor Enclosure
- Also Known As:
- GTIN UPC EAN: 5035895134832
Product Range Selector (Dri-Box Outdoor Enclosure)
See all from this product rangeProduct Overview
- IP55 advanced water tight seal
- All year round use
- Discreetly blends with outdoor surroundings
- No installation required
- Suitable for extension reels, leads, 4 way sockets, transformers, single socket extensions & timers
- Ideal for outdoor and festive lighting or water features
- Heavy duty robust plastic construction
Product Information
- :
- Outdoor / Waterproof
- :
- Plastic
- :
- 150mm
- :
- 285mm
- :
- 110mm
- :
- IP55
- :
- Green
- :
- -
- :
- 5.91"
- :
- 11.22"
- :
- 4.33"
- :
- Dri-Box Outdoor Enclosure
Technical Documents (0)
Also Known As
209 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.55 (£17.46) | ( ) |
10+ | £13.79 (£16.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.