You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Fixing Kit for Dryline Walls, 8 Pack -
DLPRO8
- Manufacturer:
- DRYLINE PRO DRYLINE PRO
- Manufacturer Part No:
- DLPRO8
- Order Code:
- FN02496
- Product Range
- Dryline Pro - DLPRO Series
- Also Known As:
- GTIN UPC EAN: 5060198110009
- Technical Datasheet:
- DLPRO8 Datasheet
- Catalogue page:
- CPCC/2036
Product Range Selector (Dryline Pro - DLPRO Series)
See all from this product rangeProduct Overview
- Five times as strong as traditional fixings
- Transferring the load to the wall without affecting the plasterboard integrity
- Extra long plug can be inserted into the plasterboard
- Mark out and drill hole using the supplied drill bits, deep enough to take dryline wall plug (75mm)
- Screw wall plug into the hole flush and attach fixture with the screw and optional cup provided
- Suggested maximum thickness of fixture 10mm
- Each kit is supplied with 2 drill bits (masonry/HSS), wall plugs, screws and brass screw feral
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- -
- :
- 70mm
- :
- Metal
- :
- -
- :
- Dryline Pro - DLPRO Series
Technical Docs (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £8.29 (£9.95) | ( ) |
4+ | £7.94 (£9.53) | ( ) |
Pricing is unavailable. Please contact customer services.