You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor Run Film Capacitor, 5 µF, 4.16.17 Series, 450 V, Wire Leaded, ± 5% - 

4.16.17.08.06

4.16.17.08.06 - Motor Run Film Capacitor, 5 µF, 4.16.17 Series, 450 V, Wire Leaded, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DUCATI DUCATI
Manufacturer Part No:
4.16.17.08.06
Order Code:
CA08499
Product Range
4.16.17 Series
Technical Datasheet:
4.16.17.08.06   Datasheet
See all Technical Docs

Product Range Selector (4.16.17 Series)

See all from this product range

Product Overview

The Ducati 4.16.17 series are general purpose, metalized polypropylene film capacitor. The polypropylene film acts as a dielectric and electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Capacitive element is sealed with polyurethane resin. Case and cover are made with self extinguishing plastic material.
  • Low losses non-inductive winding
  • Self-healing property avoiding short circuits
  • Small size and limited weight
  • No leakage risk.
  • Class of safety protection: P0

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information


:
Metallized PP

:
Can

:
5µF

:
± 5%

:
-

:
450V

:
PP (Polypropylene)

:
Wire Leaded

:
-

:
20V/µs

:
32mm

:
55mm

:
4.16.17 Series

:
-25°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£3.68 ( £4.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.68 (£4.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.55 (£4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.20 (£3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.89 (£3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --