You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Effect Felt Monitor Stand -
508158
- Manufacturer:
- DURABLE OFFICE PRODUCTS DURABLE OFFICE PRODUCTS
- Manufacturer Part No:
- 508158
- Order Code:
- CS37019
- Product Range
- Durable Effect
- Also Known As:
- GTIN UPC EAN: 4005546737942
- Technical Datasheet:
- 508158 Datasheet
Product Range Selector (Durable Effect)
See all from this product rangeProduct Overview
- Raise your monitor to create a comfortable, ergonomic workstation
- Three position height adjustment (90/120/150mm) with no tools required
- Provides extra space under the stand for a keybooard or other accessories
- Unique soft-touch felt material creates a cosy atmosphere
- Supports maximum weight up to 10kg
- Environmentally friendly design, made from 60% recycled materials
- Optional storage drawer available separately
- Dimensions (HxWxD): 162x496x260mm
Product Information
- :
- Monitor Stand
- :
- 10kg
- :
- No
- :
- Durable Effect
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.99 (£51.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.