You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TWIST Table Stand for Smartphones & Tablets, 4.7" to 13" - 

894101

New
894101 - TWIST Table Stand for Smartphones & Tablets, 4.7" to 13"
894101 - TWIST Table Stand for Smartphones & Tablets, 4.7" to 13"
894101 - TWIST Table Stand for Smartphones & Tablets, 4.7" to 13"
894101 - TWIST Table Stand for Smartphones & Tablets, 4.7" to 13"
894101 - TWIST Table Stand for Smartphones & Tablets, 4.7" to 13"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
894101
Order Code:
CS38633
Product Range
-
Also Known As:
GTIN UPC EAN: 4005546738147
Technical Datasheet:
894101   Datasheet
See all Technical Docs

Product Overview

The Durable TWIST Table stand is a stylish and flexible smartphone and tablet holder for desktop use. The flexible gooseneck design allows you to adjust the height and viewing angle to suit your needs. The clamp features non-slip pads to ensure your device is kept stable as well as protecting against scratches.
  • Freestanding desktop holder for smartphones and tablets
  • Universal design supports a wide range of devices from 4.7" to 13"
  • Adjustable gooseneck design and ball joint allows for flexible postioning
  • Display can be adjusted to any angle through 360° rotation
  • Non-slip pads keep device stable and prevent scratches
  • Integrated cable management via clamp outlet
  • Maximum Device Weight: 800g

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4005546738147

5 In stock Need more?

???PF_PDP_RSP_SUP???

£15.05 ( £18.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.05 (£18.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --