You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOUGH Wall / Table Tablet Holder, 7" to 13" -
894401
New- Manufacturer:
- DURABLE OFFICE PRODUCTS DURABLE OFFICE PRODUCTS
- Manufacturer Part No:
- 894401
- Order Code:
- CS38637
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4005546740812
- Technical Datasheet:
- 894401 Datasheet
Product Overview
- Versatile mounted tablet holder that is ideal for offices, exhibition rooms and trade fairs
- Universal design supports a wide range of tablets from 7" to 13"
- Flexible swivel arm and ball joint design allows for stepless postioning
- Display can be adjusted to any angle through 360° rotation
- Symmetrical clamp opening for easy handling
- Rubber padded surfaces to protect device
- Integrated opening for charging and power supply cable
- Surface mounting, requires minimum thickness of 25mm
- Maximum Device Weight: 1kg
- Flame retardant materials (according to DIN EN 45545-2)
Product Information
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.95 (£73.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.