You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
357/303 1.55V Silver Oxide Battery, 2 Pack -
15031685
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 15031685
- Order Code:
- BT03953
- Also Known As:
- 1130SO D357H G13 RW42 S76E SB-B9 SR44W SR44 SR1154PW V357 357 GTIN UPC EAN: 5000394013858
Product Overview
Contents
Batteries only
Product Information
- :
- 1.55V
- :
- SR44
- :
- Silver Oxide
- :
- 153mAh
- :
- Pressure Contact
- :
- 11.6mm
- :
- 5.4mm
- :
- -
- :
- -
- :
- 2.3g
- :
- SR44
- :
- 1131SO
- :
- -
Technical Docs (0)
Also Known As
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | £4.90 (£5.88) | ( ) |
10+ | £4.60 (£5.52) | ( ) |
50+ | £3.84 (£4.61) | ( ) |
1000+ | £3.55 (£4.26) | ( ) |
Pricing is unavailable. Please contact customer services.