You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Hour AA/AAA NiMH Battery Charger -
5000394037533
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394037533
- Order Code:
- BT05464
- Also Known As:
- GTIN UPC EAN: 5000394118577
- Technical Datasheet:
- 5000394037533 Datasheet
Product Overview
- Charges 2 or 4 AA/AAA Ni-MH batteries
- Supplied with 2x AA 1300mAh batteries
- Charges 4x 1300mAh AA batteries to 75% charge in 4 hours
- LED charge status indicators
- Auto shut off feature
- 50/60Hz 100-240V AC for worldwide use
- DImensions (HxWxD): 123x72x42mm
Contents
Charger, batteries and user guide
Product Information
- :
- Plug In
- :
- NiMH
- :
- 230V
- :
- AAA, AA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
5+ | £19.29 (£23.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.