You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 1300mAh Rechargeable NiMH Batteries, 4 Pack -
5000394039247
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394039247
- Order Code:
- BT05461
- Product Range
- Recharge Plus
- Also Known As:
- GTIN UPC EAN: 5000394047723
- Technical Datasheet:
- 5000394039247 Datasheet
Product Range Selector (Recharge Plus)
See all from this product rangeProduct Overview
- Can be recharged up to 1000 times
- No memory effect
Contents
Contents: Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 1.3Ah
- :
- 14.5mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 4
- :
- AA
- :
- 23g
- :
- HR6
- :
- -
- :
- -
- :
- Recharge Plus
Technical Documents (1)
Also Known As
36 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.72 (£14.06) | ( ) |
5+ | £11.32 (£13.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.