You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AAA NiMH Rechargeable Batteries 900mAh, 4 Pack -
5000394203822
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394203822
- Order Code:
- BT05588
- Product Range
- -
- Also Known As:
- DX2400
- Technical Datasheet:
- 5000394203822 Datasheet
Product Overview
- Ideal for powering high drain devices
- Duracell rechargeable batteries deliver quality and dependability
- Stays charged longer than standard rechargeable batteries
- Compatible with all battery chargers, can be recharged up to 1000 times
- Supplied in a retail blister pack
Contents
Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 900mAh
- :
- 10.5mm
- :
- AAA
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 4
- :
- AAA
- :
- 12.8g
- :
- HR03
- :
- 1.2H2
- :
- -
- :
- -
Technical Documents (2)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.08 (£15.70) | ( ) |
5+ | £12.57 (£15.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.