You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DL2025 3V Lithium Button Cell Battery, 2 Pack -
5008921
New- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5008921
- Order Code:
- BT07527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5000394203907
- Technical Datasheet:
- 5008921 Datasheet
Product Overview
- Provides 3V energy supply for sustained performance
- Low self discharge with long operating life
- Designed to meet all major quality, safety and environment standards
Contents
Batteries only
Warnings
Product Information
- :
- 3V
- :
- 2025
- :
- Lithium Manganese Dioxide
- :
- 150mAh
- :
- Pressure Contact
- :
- 2
- :
- Button Cell
- :
- 2.2g
- :
- CR2025
- :
- 5003LC
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
10 more will be available week commencing 23/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.55 (£3.06) | ( ) |
3+ | £2.45 (£2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.