You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra 3V Lithium 1/3N Camera Battery -
7031678.
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 7031678.
- Order Code:
- BT02413
- Product Range
- -
- Also Known As:
- DL1/3N CR11108 CR1/3N 2L76 GTIN UPC EAN: 5000394003323
Product Overview
Contents
Battery only
Product Information
- :
- 3V
- :
- 1/3N
- :
- Lithium Manganese Dioxide
- :
- 160mAh
- :
- 11.6mm
- :
- Pressure Contact
- :
- 10.8mm
- :
- 1
- :
- 1/3N
- :
- 7g
- :
- CR11108
- :
- 5008LC
- :
- -
- :
- -
Technical Documents (2)
Also Known As
59 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
32 more will be available week commencing 09/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
32 more will be available week commencing 09/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.05 (£6.06) | ( ) |
10+ | £4.90 (£5.88) | ( ) |
50+ | £4.65 (£5.58) | ( ) |
100+ | £4.49 (£5.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.