You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
245 6V High Power Lithium Battery -
7035775
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 7035775
- Order Code:
- BT02410
- Product Range
- -
- Also Known As:
- 2CR5 DL245 GTIN UPC EAN: 5000394245105
- Technical Datasheet:
- 7035775 Datasheet
Product Overview
- High purity lithium battery
- Suitable for digital cameras
- Guaranteed long-lasting power
- 1 Year manufacturer warranty
Contents
Battery only
Product Information
- :
- 6V
- :
- 2CR5
- :
- Lithium Manganese Dioxide
- :
- 1.5Ah
- :
- -
- :
- 45mm
- :
- 34mm
- :
- 1
- :
- 2CR5
- :
- 17mm
- :
- 40g
- :
- 2CR5
- :
- 5032LC
- :
- -
- :
- -
Technical Documents (3)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.50 (£13.80) | ( ) |
10+ | £11.00 (£13.20) | ( ) |
50+ | £10.40 (£12.48) | ( ) |
100+ | £10.00 (£12.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.