You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2016 3V Lithium Camera Batteries, 2 Pack -
75072666
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 75072666
- Order Code:
- BT04750
- Product Range
- -
- Also Known As:
- 280-2024/6 DL2016 SB-T11 BR2016 GTIN UPC EAN: 5000394203884
Product Overview
Contents
Batteries only
Product Information
- :
- 3V
- :
- 2016
- :
- Lithium
- :
- 72mAh
- :
- 20mm
- :
- Pressure Contact
- :
- 1.6mm
- :
- 2
- :
- Coin Cell
- :
- 2g
- :
- CR2016
- :
- 5000LC
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 23/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
20 more will be available week commencing 23/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.73 (£3.28) | ( ) |
10+ | £2.61 (£3.13) | ( ) |
25+ | £2.48 (£2.98) | ( ) |
50+ | £2.38 (£2.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.