You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyTab DA230 Hearing Aid Batteries with DuraLock, 6 Pack -
96077559
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 96077559
- Order Code:
- BT05876
- Also Known As:
- GTIN UPC EAN: 0000096077559
- Technical Datasheet:
- 96077559 Datasheet
Product Overview
- DA230 1.4V Zinc Air batteries for hearing aids
- Guaranteed power whilst in storage with new Duralock technology
- Easy to open package and remove the batteries
- Easy to insert into your hearing aid
- Colour coded for correct battery selection
- Supplied in pack of 6
- Equivalents: PR70, -, V230A, PZA230
Contents
Contents: Batteries only
Product Information
- :
- 1.4V
- :
- PR70
- :
- Zinc Air
- :
- 95mAh
- :
- 5.6mm
- :
- Pressure Contact
- :
- 3.6mm
- :
- 6
- :
- Button Cell
- :
- 0.3g
- :
- PR70
- :
- 7005ZD
- :
- -
Technical Documents (2)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.60 (£5.52) | ( ) |
5+ | £4.40 (£5.28) | ( ) |
25+ | £4.15 (£4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.