You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compatible Digital Camera Battery Twin Pack - Replaces GoPro Hero 5 / 6 / 7 / 8 -
DRGOPROH5-X2
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- DRGOPROH5-X2
- Order Code:
- BT07367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055190193211
Product Overview
- High quality Duracell original battery
- Long lasting power for electronic devices
- Compatible GoPro Hero 5, 6, 7 Battery
- Rechargeable Lithium Ion battery chemistry for best possible performance
- 2 Year manufacturer warranty
Product Information
- :
- 3.8V
- :
- Lithium Ion
- :
- 1250mAh
- :
- -
- :
- Flat Recessed
- :
- 11mm
- :
- 31mm
- :
- 2
- :
- -
- :
- 35mm
- :
- 23g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 21/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
2 more will be available week commencing 21/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.51 (£30.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.