You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compatible Digital Camera Battery - Nikon EN-EL15 -
DRNEL15
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- DRNEL15
- Order Code:
- BT05982
- Product Range
- Nikon Compatible EN-EL
- Also Known As:
- GTIN UPC EAN: 5055190133378
Product Range Selector (Nikon Compatible EN-EL)
See all from this product rangeProduct Overview
Contents
Battery only
Product Information
- :
- 7.4V
- :
- Lithium Ion
- :
- 1.4Ah
- :
- -
- :
- Flat Recessed
- :
- 20mm
- :
- 39mm
- :
- 1
- :
- -
- :
- 56mm
- :
- 78g
- :
- -
- :
- -
- :
- -
- :
- Nikon Compatible EN-EL
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.06 (£37.27) | ( ) |
3+ | £30.30 (£36.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.